White Disposable, L, L, Tyvek, WhiteD13395299
D13395299 - White Disposable, L, L, Tyvek, White
305-07-566
D13395299
Manufacturer:DuPont
New to us
Image is for illustrative purposes only. Please refer to product description.
D13395299 - White Disposable, L, L, Tyvek, White
305-07-566
D13395299
Manufacturer:DuPont
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipper Flap Colour: White Gender: Unisex Hi-Vis: No Knee Pad Pocket: No Material: Tyvek Product Type: Coverall Resistance Features: Puncture Resistant|Abrasion Resistant|Tear Resistant Reusable/Disposable: Disposable Size: L Standards/Approvals: EN 14126|EN 1149-5|EU 2016/425 Sub Type: Coverall
Previous Article Number
732817
Additional information
Country of origin Cambodia (KH)
Manufacturer DuPont
Gross weight (incl. package) 218 Gram
Dimensions (incl. package) 300 x 185 x 30 MM
Customs number 6210.1000
UNSPSC (v5.03) 46181504
EAN 5450208014852




