White Disposable, 3XL, 3XL, Tyvek, WhiteD14886081
D14886081 - White Disposable, 3XL, 3XL, Tyvek, White
305-07-588
D14886081
Manufacturer:DuPont
New to us
Image is for illustrative purposes only. Please refer to product description.
D14886081 - White Disposable, 3XL, 3XL, Tyvek, White
305-07-588
D14886081
Manufacturer:DuPont
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipper Flap Colour: White Gender: Unisex Hi-Vis: No Knee Pad Pocket: No Material: Tyvek Product Type: Coverall Resistance Features: Tear Resistant|Abrasion Resistant|Puncture Resistant Reusable/Disposable: Disposable Size: 3XL Standards/Approvals: EU 2016/425|EN 1073-2|EN 1149-1/5 Sub Type: Coverall
Previous Article Number
732839
Additional information
Country of origin Cambodia (KH)
Manufacturer DuPont
Gross weight (incl. package) 180 Gram
Dimensions (incl. package) 299 x 183 x 47 MM
Customs number 6210.1000
UNSPSC (v5.03) 46181504
EAN 5450208015989




