White Disposable, 2XL, 2XL, Tyvek, WhiteD15441698
D15441698 - White Disposable, 2XL, 2XL, Tyvek, White
305-07-592
D15441698
Manufacturer:DuPont
New to us
Image is for illustrative purposes only. Please refer to product description.
D15441698 - White Disposable, 2XL, 2XL, Tyvek, White
305-07-592
D15441698
Manufacturer:DuPont
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Zipper Flap Colour: White Gender: Unisex Hi-Vis: No Material: Tyvek Product Type: Disposable Overall Resistance Features: Anti-Static Reusable/Disposable: Disposable Size: 2XL Standards/Approvals: EN 14126|EN 1149-5|EN 1073-2|EU 2016/425 Sub Type: Coverall
Previous Article Number
732843
Additional information
Country of origin Cambodia (KH)
Manufacturer DuPont
Gross weight (incl. package) 306 Gram
Dimensions (incl. package) 295 x 165 x 60 MM
Customs number 6210.1000
UNSPSC (v5.03) 46181504
EAN 5450208017242




