White Disposable, 2XL, 2XL, Tyvek, WhiteD13395672
D13395672 - White Disposable, 2XL, 2XL, Tyvek, White
305-07-572
D13395672
Manufacturer:DuPont
New to us
Image is for illustrative purposes only. Please refer to product description.
D13395672 - White Disposable, 2XL, 2XL, Tyvek, White
305-07-572
D13395672
Manufacturer:DuPont
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Chin Flap|Zipper Flap Colour: White Gender: Unisex Hi-Vis: No Knee Pad Pocket: No Material: Tyvek Product Type: Coverall Resistance Features: Puncture Resistant|Tear Resistant|Abrasion Resistant Reusable/Disposable: Disposable Size: 2XL Standards/Approvals: EU 2016/425|EN 1073-2|EN 1149-5 Sub Type: Coverall
Previous Article Number
732823
Additional information
Country of origin Cambodia (KH)
Manufacturer DuPont
Gross weight (incl. package) 192 Gram
Dimensions (incl. package) 320 x 194 x 43 MM
Customs number 6210.1000
UNSPSC (v5.03) 46181504
EAN 5450208013985
