Weidmuller, 2m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath, 2m, Grey1248280020
1248280020 - Weidmuller, 2m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath, 2m, Grey
304-94-452
1248280020
Manufacturer:Weidmüller
New to us
Image is for illustrative purposes only. Please refer to product description.
1248280020 - Weidmuller, 2m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath, 2m, Grey
304-94-452
1248280020
Manufacturer:Weidmüller
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 2 m Conductor Material: Copper Conductor Type: Stranded Fire Behaviour: Low Smoke Zero Halogen (LSZH) Jacket Colour: Grey Jacket Material: Low Smoke Zero Halogen LAN Category: Cat6 Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -20 °C Number of Cores: 8 Outside Diameter: 5.9 mm Product Type: Ethernet Cable Screened/Unscreened: Screened Shield Type: Shielded Standards/Approvals: cULus Voltage: 30 V ac|42.4 V dc
Previous Article Number
687301
Additional information
Country of origin Hungary (HU)
Manufacturer Weidmüller
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 240 x 197 x 53 MM
Customs number 8544.4221
UNSPSC (v5.03) 26121616
EAN 4050118044805



