Weidmüller Klippon® K: providing a protected space for your application

A wide range of industries see work completed in harsh environments, including machine construction, shipbuilding and in ports. Special protection of electromechanical and electronic switching elements and modules is required.
Because of its exceptional robustness, sealing and variability, we recommend the aluminium enclosure of the Klippon® K series for all applications completed in harsh conditions, and for other purposes such as fitting terminal blocks, switches, power supply units, control and display elements or electronic modules.

Klippon® K enclosures offer added value

  • More flexibility: 19 different sizes
  • Available in two finishes: powder-coated and untreated aluminium
  • Mounting holes are outside sealant area
  • Holding thread for fixing mounting rails and mounting plates
  • Closed moulded seal (no adhesive)
  • Material: Die-cast aluminium, 4.5-mm wall thickness

Klippon® K grey, powder-coated, IP68

  • Recommended for: Process industry, transport, shipbuilding, packaging industry, ports, mechanical engineering
  • Colour: grey (RAL 7001)
  • Seal: Neoprene
  • IP 68 Protection

Klippon® K "EX" aluminium-coloured, IP67

  • Enclosure suitable for explosive environments. With earthing contact.
  • Approvals: Gostex, Atex-Sira, IECEx - IBExU
  • Surface: untreated; corrosion-resistant alloy, resistant to saltwater
  • Seal material: silicone
  • Protection rating: IP66/IP67

Klippon® K aluminium, IP68

  • Protection rating: IP68 (t=72h, h=1m)
  • Surface: untreated; corrosion-resistant alloy, resistant to saltwater
  • Seal material: neoprene (CR)

Fixing Lugs

  • Stainless steel
  • To install the enclosure on the wall

Mounting Plates

  • The mounting plates are used for holding your modules or switching devices
  • Holes appropriate for the respective enclosure type Kxx
  • Version: Galvanised steel