1 -Way TMJPD52F1188GWWA5SB7078 Series Ethernet ConnectorFemale, Surface, Cat5e, Shielded Shield Right Angle 1 Right AngleTMJPD52F1188GWWA5SB7078
TMJPD52F1188GWWA5SB7078 - 1 -Way TMJPD52F1188GWWA5SB7078 Series Ethernet ConnectorFemale, Surface, Cat5e, Shielded Shield Right Angle 1 Right Angle
305-17-059
TMJPD52F1188GWWA5SB7078
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
TMJPD52F1188GWWA5SB7078 - 1 -Way TMJPD52F1188GWWA5SB7078 Series Ethernet ConnectorFemale, Surface, Cat5e, Shielded Shield Right Angle 1 Right Angle
305-17-059
TMJPD52F1188GWWA5SB7078
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female Connector Type: Ethernet Contact Material: Phosphor Bronze Contact Plating: Gold Plated Depth: 15.60 mm Ethernet Connector Type: RJ45 Hazardous Area Certification: No LAN Category: Cat5e Magnetic: No Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Mount Type: Surface Number of Ports: 1 Number of Ways: 1 Orientation: Right Angle Product Type: Ethernet Connector Series: TMJPD52F1188GWWA5SB7078 Shield Type: Shielded Standards/Approvals: UL 94 V-0 Width: 15.85 mm
Previous Article Number
708315
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 422 Gram
Dimensions (incl. package) 295 x 185 x 15 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
