1 -Way TMJM Series Ethernet ConnectorFemale, Through Hole, Shielded Shield Straight 1 Port StraightTMJMP9696-8A9NLK
TMJMP9696-8A9NLK - 1 -Way TMJM Series Ethernet ConnectorFemale, Through Hole, Shielded Shield Straight 1 Port Straight
305-17-058
TMJMP9696-8A9NLK
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
TMJMP9696-8A9NLK - 1 -Way TMJM Series Ethernet ConnectorFemale, Through Hole, Shielded Shield Straight 1 Port Straight
305-17-058
TMJMP9696-8A9NLK
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female Connector Type: RJ45 Ethernet Connector Type: RJ45 Hazardous Area Certification: No Mount Type: Through Hole Number of Ports: 1 Number of Ways: 1 Orientation: Straight Product Type: Ethernet Connector Series: TMJM Shield Type: Shielded Standards/Approvals: No
Previous Article Number
708314
Additional information
Country of origin China (CN)
Manufacturer Taoglas
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 77 x 50 x 16 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
