TMJDD111B083FC2A1D - 1 -Way TMJDD111B083FC2A1D Series Ethernet ConnectorFemale, Through Hole, Cat5e, Shielded Shield Right Angle 1 Right Angle
Image is for illustrative purposes only. Please refer to product description.
TMJDD111B083FC2A1D - 1 -Way TMJDD111B083FC2A1D Series Ethernet ConnectorFemale, Through Hole, Cat5e, Shielded Shield Right Angle 1 Right Angle
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Gender: Female Connector Type: Ethernet Contact Material: Phosphor Bronze Contact Plating: Gold Plated Depth: 21.10 mm Ethernet Connector Type: RJ45 Hazardous Area Certification: No LAN Category: Cat5e Magnetic: Yes Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Mount Type: Through Hole Number of Ports: 1 Number of Ways: 1 Orientation: Right Angle Product Type: Ethernet Connector Series: TMJDD111B083FC2A1D Shield Type: Shielded Standards/Approvals: REACH and RoHS directive|IEEE 802.3|UL Certified Termination Type: Through Hole Width: 16.00 mm
