1 -Way TMJ Series Ethernet Connector, Surface, 1G Base-T, EMI Shield Straight 1 Port StraightTMJG4813-8KGDNL4
TMJG4813-8KGDNL4 - 1 -Way TMJ Series Ethernet Connector, Surface, 1G Base-T, EMI Shield Straight 1 Port Straight
305-17-054
TMJG4813-8KGDNL4
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
TMJG4813-8KGDNL4 - 1 -Way TMJ Series Ethernet Connector, Surface, 1G Base-T, EMI Shield Straight 1 Port Straight
305-17-054
TMJG4813-8KGDNL4
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Type: RJ45 Contact Material: Phosphor Bronze Contact Plating: Gold Depth: 21.25 mm Ethernet Connector Type: RJ45 Hazardous Area Certification: No LAN Category: 1G Base-T LED: Yes Magnetic: Yes Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Mount Type: Surface Mount Number of Ports: 1 Number of Ways: 1 Orientation: Straight Product Type: Ethernet Connector Series: TMJ Shield Type: EMI Standards/Approvals: IEEE 802.3|REACH|RoHS|UL Certified Termination Type: Through Hole Width: 15.93 mm
Previous Article Number
708310
Additional information
Country of origin China (CN)
Manufacturer Taoglas
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 77 x 50 x 16 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
