1 -Way TDP Series Ethernet Connector, Surface Straight 1 Port StraightTDPTC6S
TDPTC6S - 1 -Way TDP Series Ethernet Connector, Surface Straight 1 Port Straight
305-16-460
TDPTC6S
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TDPTC6S - 1 -Way TDP Series Ethernet Connector, Surface Straight 1 Port Straight
305-16-460
TDPTC6S
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Ethernet Connector Type: RJ45 Hazardous Area Certification: No Mount Type: Surface Mount Number of Ports: 1 Number of Ways: 1 Orientation: Straight Product Type: Ethernet Connector Series: TDP Standards/Approvals: RoHS Compliant
Previous Article Number
707756
Additional information
Country of origin Taiwan (TW)
Manufacturer L-Com
Gross weight (incl. package) 222 Gram
Dimensions (incl. package) 180 x 110 x 30 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
