1 -Way RJ45 ICM Series Ethernet ConnectorFemale, Through Hole, Cat5e, Shielded Shield Right Angle 1 Port Right AngleTMJK4039-8KAONL
TMJK4039-8KAONL - 1 -Way RJ45 ICM Series Ethernet ConnectorFemale, Through Hole, Cat5e, Shielded Shield Right Angle 1 Port Right Angle
305-17-055
TMJK4039-8KAONL
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
TMJK4039-8KAONL - 1 -Way RJ45 ICM Series Ethernet ConnectorFemale, Through Hole, Cat5e, Shielded Shield Right Angle 1 Port Right Angle
305-17-055
TMJK4039-8KAONL
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female Connector Type: RJ45 Contact Material: Phosphor Bronze Contact Plating: Gold Depth: 32.50 mm Ethernet Connector Type: RJ45 Hazardous Area Certification: No LAN Category: Cat5e LED: Yes Magnetic: Yes Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Mount Type: Through Hole Number of Ports: 1 Number of Ways: 1 Orientation: Right Angle Product Type: Ethernet Connector Series: RJ45 ICM Shield Type: Shielded Standards/Approvals: IEEE 802.3af|RoHS|UL Certified Termination Type: Through Hole Width: 16.5 mm
Previous Article Number
708311
Additional information
Country of origin China (CN)
Manufacturer Taoglas
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 77 x 50 x 16 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
