4-Way IDC Connector Plug for Cable Mount, 1-Row, 32.0VAC, 3A, Contacts - 4, Rows - 137104-B163-00E MB
37104-B163-00E MB - 4-Way IDC Connector Plug for Cable Mount, 1-Row, 32.0VAC, 3A, Contacts - 4, Rows - 1
305-05-692
37104-B163-00E MB
Manufacturer:3M
New to us
Image is for illustrative purposes only. Please refer to product description.
37104-B163-00E MB - 4-Way IDC Connector Plug for Cable Mount, 1-Row, 32.0VAC, 3A, Contacts - 4, Rows - 1
305-05-692
37104-B163-00E MB
Manufacturer:3M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Male Contact Gender: Male Contact Material: Copper Contact Plating: Gold over Nickel Current: 3 A Housing Material: Fibreglass Reinforced Thermoplastic Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -20 °C Mount Type: Cable Number of Contacts: 4 Number of Rows: 1 Orientation: Straight Pitch: 2 mm Product Type: IDC Connector Series: 371 Shrouded/Unshrouded: Shrouded Standards/Approvals: No Termination Type: IDC Voltage: 32.0 V ac
Previous Article Number
732555
Additional information
Country of origin Japan (JP)
Manufacturer 3M
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 133 x 73 x 9 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
EAN 54547452908795

