Business
Private
CHFExc. Vat
Waterproof D-Sub Cable Connector Kit IP67, DB-25RND 205-01369

RND 205-01369 - Waterproof D-Sub Cable Connector Kit IP67, DB-25

301-74-071
RND 205-01369
Manufacturer:RND

Waterproof D-Sub Cable Connector Kit IP67, DB-25

Image is for illustrative purposes only. Please refer to product description.

RND 205-01369 - Waterproof D-Sub Cable Connector Kit IP67, DB-25

301-74-071
RND 205-01369
Manufacturer:RND

Product specifications
DB-25 
ABS 
Black 
180 °
8.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

D-Sub connector not included, see compatible products

Delivery Note

Kit includes:
1x Sealing nut
1x Seal
1x Clamp ring
2x Screws
5x O-rings
1x D-sub housing
1x Gasket

Family Information

  • IP67 waterproof rate
  • Current rating: 5 A
  • Temperature range: -20 ... 80 °C
  • Black ABS plastic hood designed for use in harsh environment
  • Suitable for DE-09, AD-15, DB-25, DC-37
  • Perfect for d-sub connector and cable assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 65 x 40 x 30 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 653415266754