1 min order
Waterproof D-Sub Cable Connector Kit IP67, DA-15RND 205-01368
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
D-Sub connector not included, see compatible products
Delivery Note
Kit includes:
1x Sealing nut
1x Seal
1x Clamp ring
2x Screws
5x O-rings
1x D-sub housing
1x Gasket
Family Information
- IP67 waterproof rate
- Current rating: 5 A
- Temperature range: -20 ... 80 °C
- Black ABS plastic hood designed for use in harsh environment
- Suitable for DE-09, AD-15, DB-25, DC-37
- Perfect for d-sub connector and cable assembly
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
390843
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 40 x 43 x 21 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402