Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Water Pump Pliers, Angled, 25mm, 330mm83 61 010

83 61 010 - Water Pump Pliers, Angled, 25mm, 330mm

110-83-891
83 61 010
1367419
Manufacturer:Knipex

Water Pump Pliers, Angled, 25mm, 330mm

Image is for illustrative purposes only. Please refer to product description.

83 61 010 - Water Pump Pliers, Angled, 25mm, 330mm

110-83-891
83 61 010
1367419
Manufacturer:Knipex

Product specifications
Angled 
Chrome-Vanadium Steel 
955 g
330 mm
25 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pipe Wrench S-Type with rapid adjustment, red powder-coated
  • Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button
  • Less effort required due to self-locking action
  • No unintentional shifting of the pliers handles
  • Guard prevents operators' fingers being pinched
  • Maximum load capacity thanks to completely hardened handles
  • High wear resistance due to the additionally hardened teeth
  • Chrome vanadium electric steel, forged, oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 964 
Dimensions (incl. package) 335 x 76 x 32 MM
Customs number 8203.2000
UNSPSC (v5.03) 27112113
EAN 4003773077602