Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Mount, CeilingVLM-PM10
VLM-PM10 - Wall Mount, Ceiling, Valueline
300-60-803
VLM-PM10

No longer available. View product category

Wall Mount, Ceiling

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black 
Max. weight:10 kg
Rotation angle:360 °
Tilt angle:+45° / -45°
Functionality:Full Motion
Application:Ceiling

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more

Additional information

Country of origin China (CN)
Manufacturer Valueline
Gross weight (incl. package) 1323 
Dimensions (incl. package) 170 x 90 x 155 MM
Customs number 7326.9033
UNSPSC (v5.03) 43172401
EAN 5412810209019