Voltage and Continuity Tester, IP64, LCD, Visual2100-GAMMA
2100-GAMMA - Voltage and Continuity Tester, IP64, LCD, Visual
300-28-703
2100-GAMMA
Manufacturer:Beha-Amprobe
Image is for illustrative purposes only. Please refer to product description.
2100-GAMMA - Voltage and Continuity Tester, IP64, LCD, Visual
300-28-703
2100-GAMMA
Manufacturer:Beha-Amprobe
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
- Automatic AC/DC voltage detection with polarity indication
- Voltage test up to 1000 VAC /1200 VDC (2100-Gamma)
- Automatic continuity test with visual indication
- RCD Trip Test (10 mA or 30 mA)
- Single Pole Phase Test
- Torch light
- Data Hold Function (2100-Beta, 2100-Gamma)
- Resistance Measurement and Non-Contact Voltage Detection (2100-Gamma)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
217712
Paper catalogue
2016/17 p. 1694
Additional information
Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 518 Gram
Dimensions (incl. package) 87 x 54 x 350 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 95969802697


