Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Voltage and Continuity Tester, CAT IV 1 kV, IP64, LCD, Visual / Audible1013-189 TPT420
1013-189 TPT420 - Voltage and Continuity Tester, CAT IV 1 kV, IP64, LCD, Visual / Audible, Megger
301-86-352
1013-189 TPT420

Voltage and Continuity Tester, CAT IV 1 kV, IP64, LCD, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

Product specifications
AC: 12 V ... 1 kV 
DC: 12 V ... 1.5 kV 
Yes 
Visual / Audible 
LCD 
2x AAA 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Megger TPT420 voltage tester is designed to provide electricians and electrical engineers with an easy to use voltage indicating instrument. The meter will continue to warn the operator of dangerous test voltages even when the batteries are exhausted.

  • Voltage indication with no batteries
  • Single pole voltage test
  • Phase rotation indication
  • Integrated torch light
  • CAT IV 1 kV safety rating

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.

Additional information

Country of origin China (CN)
Manufacturer Megger
Gross weight (incl. package) 419 
Dimensions (incl. package) 85 x 53 x 347 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175241226