Vishay Hall Effect SensorFlange, Analogue Output, Block Body, 20 V5 V ... 5V Flange Mount40LHE2AWA1T54
40LHE2AWA1T54 - Vishay Hall Effect SensorFlange, Analogue Output, Block Body, 20 V5 V ... 5V Flange Mount
305-11-523
40LHE2AWA1T54
Manufacturer:Vishay
New to us
Image is for illustrative purposes only. Please refer to product description.
40LHE2AWA1T54 - Vishay Hall Effect SensorFlange, Analogue Output, Block Body, 20 V5 V ... 5V Flange Mount
305-11-523
40LHE2AWA1T54
Manufacturer:Vishay
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Style: Block Housing Material: Thermoplastic IP Rating: IP67 Maximum DC Voltage: 20 V Maximum Operating Temperature: 85 °C Maximum Supply Voltage: 5 V Minimum Operating Temperature: -40 °C Mount Type: Flange Output Type: Analogue Product Type: Hall Effect Sensor Standards/Approvals: RoHS Terminal Type: Wire
Previous Article Number
703782
Additional information
Country of origin France (FR)
Manufacturer Vishay
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 32101619
