1 min order
Virtua AP Safety Glasses Anti-ScratchVIRTUAA0
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
The 3M ™ Virtua ™ AP Goggles are a particularly lightweight safety goggles from the 3M Classic range. This model has clear polycarbonate lenses and a transparent frame. With its sporty-simple unisex design and the low weight of only 26 g, the Virtua AP offers a very good basic protection. It combines high wearing comfort with reliable protection. Thus, thanks to the integrated side protection, the goggles also have a high impact resistance on the side.
- ery good value for money, anti-scratch coating, side protection
- Very light (about 26g), Also available with lens tinting against sun glare
- Safe fit of goggles; Increased wearing comfort; Unisex design
- Also available with window tinting against sun glare
Previous Article Number
317257
Additional information
Country of origin Taiwan (TW)
Manufacturer 3M
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 120 x 45 x 270 MM
Customs number 9004.9000
UNSPSC (v5.03) 46181902
EAN 4046719716647