1 min order
Viewmate Plus Adjustable Monitor Arm 8kg 75x75 / 100x100 Silver52.852
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Desk clamp, bolt-trought desk
Article Information
- Monitor: tilt 90° / -90°, swivel 360°, rotate 360°
- Arm swivel: 360°
- Height adjustment: 609 mm
- Monitor height limit: 820 mm
- Desktop thickness using clamp: 5 ... 40 mm
- Desktop thickness using bolt: 5 ... 50 mm
Previous Article Number
453465
Additional information
Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 6002 Gram
Dimensions (incl. package) 500 x 320 x 183 MM
Customs number 7326.9033
UNSPSC (v5.03) 43172401