1 min order
Viewmate Adjustable Toolbar Mount Monitor Arm 15kg 75x75 / 100x100 Silver52.152
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
- Monitor: tilt 90° / -90°, swivel 90° / -90°, rotate 360°
- Arm swivel: 360°
- Static height adjustment: 155 mm
Previous Article Number
453445
Additional information
Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 2184 Gram
Dimensions (incl. package) 1.300 x 165 x 155 MM
Customs number 7326.9033
UNSPSC (v5.03) 43172401