Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Viewmate Adjustable Monitor Arm 15kg 75x75 / 100x100 Silver52.662
52.662 - Viewmate Adjustable Monitor Arm 15kg 75x75 / 100x100 Silver, Dataflex
110-33-521
52.662

Viewmate Adjustable Monitor Arm 15kg 75x75 / 100x100 Silver

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Silver 
Maximum screen size compatibility:32.3 "
Max. weight:15 kg
VESA mounting interfaces:75x75100x100
Width:170 mm
Length:480 mm
Weight:4.4 kg
Application:DeskHomeIndoorOffice
Dimensions W x L:170 x 480 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes desk attachment (max. 70 mm) and desk clamp (max. 60 mm).

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 530 x 180 x 110 MM
Customs number 7326.9033
UNSPSC (v5.03) 43172401
EAN 805410526627