Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Viewmate Adjustable Dual Monitor Arm 15kg 75x75 / 100x100 Silver52.632
52.632 - Viewmate Adjustable Dual Monitor Arm 15kg 75x75 / 100x100 Silver, Dataflex
300-10-027
52.632

Viewmate Adjustable Dual Monitor Arm 15kg 75x75 / 100x100 Silver

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Silver 
Maximum screen size compatibility:34.4 "
Max. weight:15 kg
VESA mounting interfaces:75x75100x100
Length:480 mm
Weight:6.3 kg
Application:DeskHomeIndoorOffice

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Chile (CL)
Manufacturer Dataflex
Gross weight (incl. package) 6300 Gram
Dimensions (incl. package) 640 x 260 x 270 MM
Customs number 8487.9092
UNSPSC (v5.03) 43172401
EAN 805410526320