1 min order
Viewmate Adjustable Dual Ceiling Mount Monitor Arm 15kg 75x75 / 100x100 Silver52.572
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Ceiling mount
Article Information
- Monitor: tilt 90° / -90°, swivel 90° / -90°, rotate 360°
- Static height adjustment: 600 mm
- Monitor height limit: 1.1 m
Previous Article Number
453454
Additional information
Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 3700 Gram
Dimensions (incl. package) 455 x 200 x 145 MM
Customs number 7326.9033
UNSPSC (v5.03) 43172401