1 min order
Viewlite Desk Toolbar58.702
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Desk clamp, bolt-through desk
Article Information
- Pole ø: 40 mm
- Desktop thickness using clamp: 5 ... 40 mm
- Desktop thickness using bolt: 5 ... 50 mm
- Height: 450 mm
Previous Article Number
453522
Additional information
Country of origin China (CN)
Manufacturer Dataflex
Gross weight (incl. package) 1355 Gram
Dimensions (incl. package) 320 x 310 x 45 MM
Customs number 7326.9033
UNSPSC (v5.03) 43172401