1 min order
Viewlite Adjustable Monitor Arm 7kg 75x75 / 100x100 Black58.623
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
- Desktop thickness using clamp: 5 ... 40 mm
- Desktop thickness using bolt: 5 ... 50 mm
- Quick-release VESA system
- Suitable for a desktop thickness of 5 up to 40 (clamp) or 50 mm (bolt through)
- Monitor size limit: height 850 mm
- Fitted with a practical quick-release VESA system
- Monitor rotation lock can be enabled
- Swivel limiter pre-set to +90°/-90° (can be disabled)
Previous Article Number
264817
Additional information
Country of origin China (CN)
Manufacturer Dataflex
Gross weight (incl. package) 3600 Gram
Dimensions (incl. package) 395 x 270 x 115 MM
Customs number 8529.9080-999
UNSPSC (v5.03) 43172401
EAN 805410586232