1 min order
Viewgo Adjustable Monitor Arm 8kg 75x75 / 100x100 Silver48.122
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
More comfort and space: you can have both with this ergonomic entry-level monitor arm. Mount your monitor above your desk in the position that suits you best, thereby freeing up valuable desk space. The slender but strong ViewGo monitor arm combines a distinctive, playful design with a robust steel construction.
- Static height adjustment range of 210 mm
- Fitted with cable clips for tidy routing of cables
- Load capacity: max. 8 kg per monitor
- Rotates 360°, tilts +90°/-50°, swivels 360°
- Supplied with desk clamp mount and bolt-through desk mount
- Suitable for desktop thicknesses from 5 to 40 mm (clamp) or up to 60 mm (bolt-through)
- Tools supplied for easy installation
- Main components made of steel
- Compatible with VESA MIS-D, 75 x 75/100 x 100 mm
Previous Article Number
225077
Additional information
Country of origin Taiwan (TW)
Manufacturer Dataflex
Gross weight (incl. package) 3380 Gram
Dimensions (incl. package) 580 x 190 x 130 MM
Customs number 8487.9092
UNSPSC (v5.03) 43172401
EAN 805410481223