Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Video Splitter HDMI Input - 4x HDMI Output 3840 x 216014.01.3586
14.01.3586 - Video Splitter HDMI Input - 4x HDMI Output 3840 x 2160, Roline
302-01-040
14.01.3586

Video Splitter HDMI Input - 4x HDMI Output 3840 x 2160

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black 
Dimensions L x W x H:51 x 123 x 20 mm
Width:123 mm
Resolution:3840 x 2160
Connection input:HDMI Input
Connection output:4x HDMI Output
Height:20 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Roline
Gross weight (incl. package) 462 Gram
Dimensions (incl. package) 180 x 136 x 80 MM
Customs number 8473.3000
UNSPSC (v5.03) 60141009
EAN 7611990145928