1 min order
Vibronic Point Level Switch DN25-38 150°C 1.5um 30V PNP 200mA 137mm Stainless Steel IP65 M16FTL33-AA4U3AB3CJ
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- No calibration needed
- Compact design without moving parts
- Self-monitoring
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- For hygienic applications
- Process connection: tri-clamp DN25-38
- Maximal process temperature: 150 °C
- Surface roughness: 1.5 um
Previous Article Number
563246
Additional information
Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 545 Gram
Dimensions (incl. package) 300 x 117 x 115 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111938