Business
Private
CHFExc. Vat
VHB Tape GPH-160GF 19mm x 33m GreyGPH-160GF19-33

GPH-160GF19-33 - VHB Tape GPH-160GF 19mm x 33m Grey

302-14-522
GPH-160GF19-33
Manufacturer:3M

VHB Tape GPH-160GF 19mm x 33m Grey

Image is for illustrative purposes only. Please refer to product description.

GPH-160GF19-33 - VHB Tape GPH-160GF 19mm x 33m Grey

302-14-522
GPH-160GF19-33
Manufacturer:3M

Product specifications
Double Sided 
Grey 
Polyethylene 
Acrylic 
34 N/cm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast and easy to use permanent bonding, provides high strength and long term durability
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Virtually invisible fastening keeps surfaces smooth
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives, eliminating drilling, grinding, refinishing, screwing, welding and clean-up

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer 3M
Gross weight (incl. package) 843 Gram
Dimensions (incl. package) 285 x 285 x 20 MM
Customs number 3919.1090
UNSPSC (v5.03) 31201502