1 min order
VHB Tape 19mm x 11m Black5952F
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- VHB products are designed for maximum static, dynamic, thermal and chemical demands
- Can be used in applications that were previously restricted to mechanical connecting technologies such as screws, rivets, clips or welding
- Full-area contact prevents one-sided, punctiform load bearing and ensures that there is even force distribution
- Corrosion resistant
Article Information
- Black fastener with mushroom shaped stems, backed with a rubber based pressure sensitive adhesive
- Type 250 mates to Type 170, 250 or 400. Closes with an audible snap
- Designed to bond to many plastics, powder coated paints and other low surface energy materials
- Opens and closes 1000 times before losing 50% of its original tensile strength
- High initial tack
Previous Article Number
316910
Additional information
Country of origin Germany (DE)
Manufacturer 3M
Gross weight (incl. package) 253 Gram
Dimensions (incl. package) 222 x 215 x 27 MM
Customs number 5906.9900
UNSPSC (v5.03) 31201502
EAN 4054596796331