Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
VELCRO® Fastener 200 x 20mm Fabric / Polypropylene GreenVEL-OW64506

VEL-OW64506 - VELCRO® Fastener 200 x 20mm Fabric / Polypropylene Green

301-10-108
VEL-OW64506
1985432
Manufacturer:VELCRO®

VELCRO® Fastener 200 x 20mm Fabric / Polypropylene Green

Image is for illustrative purposes only. Please refer to product description.

VEL-OW64506 - VELCRO® Fastener 200 x 20mm Fabric / Polypropylene Green

301-10-108
VEL-OW64506
1985432
Manufacturer:VELCRO®

Product specifications
Fabric 
Polypropylene 
Green 
No 
200 mm
20 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Get a grip on your wire and cable identification - Brady and VELCRO Brand have partnered to bring you BradyGrip Print-on Hook Material, an exclusive print-and-place material that can be easily applied, repositioned or removed. Easy to use - simply print your label, apply to your VELCRO ONE-WRAP and apply the complete solution to your cable or wire bundle

Legislation and compliance

REACH Regulation

Additional information

Country of origin Spain (ES)
Manufacturer VELCRO®
Gross weight (incl. package) 47 Gram
Dimensions (incl. package) 200 x 100 x 30 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717
EAN 8412355645065