VCFP96M LCD Digital Panel Multifunction Meter for Phase Sequence Detection, Demand, Energy, Voltage, Harmonics,VCFP96M
VCFP96M - VCFP96M LCD Digital Panel Multifunction Meter for Phase Sequence Detection, Demand, Energy, Voltage, Harmonics,
305-18-169
VCFP96M
Manufacturer:ATC
New to us
Image is for illustrative purposes only. Please refer to product description.
VCFP96M - VCFP96M LCD Digital Panel Multifunction Meter for Phase Sequence Detection, Demand, Energy, Voltage, Harmonics,
305-18-169
VCFP96M
Manufacturer:ATC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cutout Height: 91.5 mm Cutout Width: 91.5 mm Depth: 50 mm Display Type: LCD Maximum Operating Temperature: 55 °C Meter Type: VCFP96M Multifunction Meter Minimum Operating Temperature: -10 °C Number of Digits: 4 Product Type: Digital Panel Multifunction Meter Properties Measured: Phase Sequence Detection|Demand|Energy|Voltage|Harmonics|Frequency|Power Factor|Current|Power Series: VCFP96M Standards/Approvals: CISPR-11|IEC 61000-4-5|IEC 61000-4-4|IEC 61326-1|CE|IEC 61000-4-11|IEC 61000-4-3|IEC 61000-4-6|UL|IEC 61000-4-2|None
Previous Article Number
709107
Additional information
Country of origin India (IN)
Manufacturer ATC
Gross weight (incl. package) 407 Gram
Dimensions (incl. package) 115 x 110 x 75 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
