Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Varistor 275VAC, 350VDCB72220S0271K101
B72220S0271K101 - Varistor 275VAC, 350VDC, EPCOS
160-30-001
B72220S0271K101

Varistor 275VAC, 350VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 mm
21.5 mm
105 °C
50.5 mm
-40 °C
Standards Met:CECCCQC S05/07CSAIECUL ListedVDESEV

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer EPCOS
Gross weight (incl. package) 3.7 Gram
Dimensions (incl. package) 50 x 20 x 2 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121603