Uvex X-Fit Safety Glasses, ClearGrey Polycarbonate LensPlastic9199285
9199285 - Uvex X-Fit Safety Glasses, ClearGrey Polycarbonate LensPlastic
305-08-281
9199285
Manufacturer:uvex
New to us
Image is for illustrative purposes only. Please refer to product description.
9199285 - Uvex X-Fit Safety Glasses, ClearGrey Polycarbonate LensPlastic
305-08-281
9199285
Manufacturer:uvex
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Bifocal Lens: No EN 166 Frame Marking: Yes EN 166 Lens Marking: Yes EN 207/208 Laser Safe: No Frame Colour: Grey Frame Material: Plastic Frame Style: Spectacle Lens Colour: Clear Lens Material: Polycarbonate Product Type: Safety Glasses Resistance Features: Scratch Resistant|Anti-Mist|Anti-Fog Coating Series: Uvex X-Fit Standards/Approvals: EN 166 + EN 170
Previous Article Number
733047
Additional information
Country of origin Germany (DE)
Manufacturer uvex
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 144 x 60 x 45 MM
Customs number 9004.9000
UNSPSC (v5.03) 46181902
EAN 4031101804514




