UV LED Board 270nm 7.5V 350mA 25mW 90° SMDILR-XO01-S260-LEDIL-SC201.
ILR-XO01-S260-LEDIL-SC201. - UV LED Board 270nm 7.5V 350mA 25mW 90° SMD
301-97-997
ILR-XO01-S260-LEDIL-SC201.
2017461
Manufacturer:Intelligent LED Solutions
Image is for illustrative purposes only. Please refer to product description.
ILR-XO01-S260-LEDIL-SC201. - UV LED Board 270nm 7.5V 350mA 25mW 90° SMD
301-97-997
ILR-XO01-S260-LEDIL-SC201.
2017461
Manufacturer:Intelligent LED Solutions
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Polymer curing
- Ink curing
- Counterfeit detection
- Aquarium lighting
- Medical and DNA sequencing
- Inspection equipment
- Horticultural lighting
- Disinfection
- Water sterilisation
Family Information
N3535 contains 1-chip UV LED with integral silicone lens
- Mounting holes using M3 screws allows easy installation
- Can be linked together to produce longer chains
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
415889
Additional information
Country of origin United Kingdom (GB)
Manufacturer Intelligent LED Solutions
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 70 x 50 x 10 MM
Customs number 8531.2000
UNSPSC (v5.03) 32111503