Skip to Header Skip to Main Content Skip to Footer
USB is the most popular connection used to link computers to other devices such as scanners cameras and printers. At Distrelec, we stock an impressive range of the two key types of USB related accessories: USB hubs & USB to serial converters.
Manufacturer
Product Status
Mounting Type
Width Min 6.2 mm 26 mm 35 mm 40 mm 41 mm 42 mm 42.5 mm 44.2 mm 58 mm 59 mm 60 mm 61 mm 63.5 mm 63.8 mm 64 mm 64.4 mm 66 mm 75 mm 78 mm 80 mm 82.4 mm 95.3 mm 100 mm 101 mm 111 mm 113 mm 116 mm 120 mm 125 mm 126 mm 128 mm 150 mm 160 mm 179 mm 185 mm 204 mm 238 mm 246 mm 336 mm 430 mm 440 mm Max 6.2 mm 26 mm 35 mm 40 mm 41 mm 42 mm 42.5 mm 44.2 mm 58 mm 59 mm 60 mm 61 mm 63.5 mm 63.8 mm 64 mm 64.4 mm 66 mm 75 mm 78 mm 80 mm 82.4 mm 95.3 mm 100 mm 101 mm 111 mm 113 mm 116 mm 120 mm 125 mm 126 mm 128 mm 150 mm 160 mm 179 mm 185 mm 204 mm 238 mm 246 mm 336 mm 430 mm 440 mm
Height Min 15 mm 20 mm 21 mm 22 mm 22.5 mm 23 mm 23.2 mm 24 mm 25 mm 26 mm 35 mm 43 mm 44 mm 45 mm 46 mm 59 mm 60 mm 80.5 mm 85 mm 93 mm 97 mm 103 mm 111 mm 114.5 mm 115 mm 118.2 mm 178.8 mm 218 mm Max 15 mm 20 mm 21 mm 22 mm 22.5 mm 23 mm 23.2 mm 24 mm 25 mm 26 mm 35 mm 43 mm 44 mm 45 mm 46 mm 59 mm 60 mm 80.5 mm 85 mm 93 mm 97 mm 103 mm 111 mm 114.5 mm 115 mm 118.2 mm 178.8 mm 218 mm
Operating Temperature Max. Min 40 °C 50 °C 55 °C 60 °C 65 °C 70 °C 80 °C 85 °C Max 40 °C 50 °C 55 °C 60 °C 65 °C 70 °C 80 °C 85 °C
USB Ports Min 1 2 Max 1 2
Depth Min 22.5 mm 23 mm 23.2 mm 24 mm 25 mm 26 mm 27 mm 32 mm 38 mm 39 mm 41 mm 42 mm 44 mm 45 mm 52 mm 55 mm 57 mm 58 mm 63 mm 63.5 mm 64 mm 64.4 mm 66 mm 68 mm 70 mm 77 mm 80 mm 82.3 mm 88 mm 103 mm 104 mm 107 mm 118 mm 120 mm 125 mm 128 mm 178 mm 180 mm 198 mm 219 mm Max 22.5 mm 23 mm 23.2 mm 24 mm 25 mm 26 mm 27 mm 32 mm 38 mm 39 mm 41 mm 42 mm 44 mm 45 mm 52 mm 55 mm 57 mm 58 mm 63 mm 63.5 mm 64 mm 64.4 mm 66 mm 68 mm 70 mm 77 mm 80 mm 82.3 mm 88 mm 103 mm 104 mm 107 mm 118 mm 120 mm 125 mm 128 mm 178 mm 180 mm 198 mm 219 mm
Connection Type A
Connection Type B Min DB25 Male DB9 Female DB9 Male RJ45 Socket Terminal Block USB-A Socket Max DB25 Male DB9 Female DB9 Male RJ45 Socket Terminal Block USB-A Socket
Operating Temperature Min. Min -40 °C -20 °C -10 °C 0 °C Max -40 °C -20 °C -10 °C 0 °C
Serial Ports Min 1 2 4 8 16 Max 1 2 4 8 16
Operating Voltage Max. - DC Min 5 V 9 V 24 V 30 V 48 V Max 5 V 9 V 24 V 30 V 48 V
Appliance Type
Baud Rate Min 115.2 kbps 128 kbps 230.4 kbps 250 kbps 460 kbps 500 kbps 921.6 kbps Max 115.2 kbps 128 kbps 230.4 kbps 250 kbps 460 kbps 500 kbps 921.6 kbps
Interface Type A
Interface Type B