Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

SDCZ71-032G-B35 - USB Stick, Cruzer Force, 32GB, USB 2.0, Silver

110-74-955
SDCZ71-032G-B35
Manufacturer:SanDisk

USB Stick, Cruzer Force, 32GB, USB 2.0, Silver

Image is for illustrative purposes only. Please refer to product description.

SDCZ71-032G-B35 - USB Stick, Cruzer Force, 32GB, USB 2.0, Silver

110-74-955
SDCZ71-032G-B35
Manufacturer:SanDisk

Product specifications
32 GB
USB-A 
USB 2.0 
Silver 
34.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Tiny, elegant and rugged USB flash drive
  • Just 35 mm long!
  • Metal enclosure with keyring loop
  • 5-year manufacturer warranty

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer SanDisk
Gross weight (incl. package) 12.5 Gram
Dimensions (incl. package) 75 x 10 x 125 MM
Customs number 8523.5100-999
UNSPSC (v5.03) 43171904
EAN 619659091408