USB Power Sensor 10MHz ... 18GHzU2000A
U2000A - USB Power Sensor 10MHz ... 18GHz
301-50-505
U2000A
2659843
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
U2000A - USB Power Sensor 10MHz ... 18GHz
301-50-505
U2000A
2659843
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Frequency range: 10 MHz ... 18 GHz
- Power range: -60 ... +20 dBm
- Connector type: N-type plug, 50 Ohm
Previous Article Number
359881
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 0.1 Kilogram
Dimensions (incl. package) 0 x 0 x 0
Customs number 9030.3390
UNSPSC (v5.03) 41112202