USB 2.0, Male USB Type A Male to Male, 36 in, 914mm, USB 2.0, Light GreyAL-ECF504-AA36
AL-ECF504-AA36 - USB 2.0, Male USB Type A Male to Male, 36 in, 914mm, USB 2.0, Light Grey
305-20-161
AL-ECF504-AA36
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
AL-ECF504-AA36 - USB 2.0, Male USB Type A Male to Male, 36 in, 914mm, USB 2.0, Light Grey
305-20-161
AL-ECF504-AA36
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cable Length: 36 in Connector Gender A: Male Connector Gender B: Male Connector Type A: USB Connector Type B: USB Type A Jacket Colour: Light Grey Jacket Material: Polyvinyl Chloride Product Type: USB Cable Series: AL-ECF504 Standards/Approvals: RoHS|REACH|California Proposition 65|TSCA USB Version: USB 2.0
Previous Article Number
710841
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 63 Gram
Dimensions (incl. package) 255 x 180 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
