USB 2.0, Male USB Type A Male to Male, 24 in, 610mm, USB 2.0, Light GreyECF504-24AAS
ECF504-24AAS - USB 2.0, Male USB Type A Male to Male, 24 in, 610mm, USB 2.0, Light Grey
305-18-610
ECF504-24AAS
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
ECF504-24AAS - USB 2.0, Male USB Type A Male to Male, 24 in, 610mm, USB 2.0, Light Grey
305-18-610
ECF504-24AAS
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cable Length: 24 in Connector Gender A: Male Connector Gender B: Male Connector Type A: USB Type A Male Connector Type B: USB Type A Jacket Colour: Light Grey Jacket Material: Polyvinyl Chloride Product Type: USB Cable Series: ECF504-30-03AAS Standards/Approvals: RoHS|California Proposition 65|REACH|TSCA USB Version: USB 2.0
Previous Article Number
709384
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 250 x 180 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
