USB 3.0, Male USB 3.0 to Male USB 3.0, 1 m, 1m, USB 3.0, BlueU3A00005-1M
U3A00005-1M - USB 3.0, Male USB 3.0 to Male USB 3.0, 1 m, 1m, USB 3.0, Blue
305-20-780
U3A00005-1M
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
U3A00005-1M - USB 3.0, Male USB 3.0 to Male USB 3.0, 1 m, 1m, USB 3.0, Blue
305-20-780
U3A00005-1M
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1 m Connector Gender A: Male Connector Gender B: Male Connector Type A: USB Connector Type B: USB 3.0 Jacket Colour: Blue Jacket Material: Polyvinyl Chloride Product Type: USB Cable Series: U3A00005 Standards/Approvals: California Proposition 65|RoHS|TSCA|REACH USB Version: USB 3.0
Previous Article Number
712108
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 56 Gram
Dimensions (incl. package) 200 x 155 x 15 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
