USB 2.0, Male Plug to Male, 500 mm, 500mm, USB 2.0, Light GreyCSMUAB-05M
CSMUAB-05M - USB 2.0, Male Plug to Male, 500 mm, 500mm, USB 2.0, Light Grey
305-20-404
CSMUAB-05M
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
CSMUAB-05M - USB 2.0, Male Plug to Male, 500 mm, 500mm, USB 2.0, Light Grey
305-20-404
CSMUAB-05M
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cable Length: 500 mm Connector Gender A: Male Connector Gender B: Male Connector Type A: USB Connector Type B: USB B|USB Type B Jacket Colour: Light Grey Jacket Material: Polyvinyl Chloride Product Type: USB Cable Series: CSMUAB Standards/Approvals: RoHS|California Proposition 65|REACH|TSCA USB Version: USB 2.0
Previous Article Number
711083
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 195 x 160 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
