USB 2.0, Male Plug to Male, 500 mm, 500mm, USB 2.0, Light GreyCSMUAA-05M
CSMUAA-05M - USB 2.0, Male Plug to Male, 500 mm, 500mm, USB 2.0, Light Grey
305-20-397
CSMUAA-05M
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
CSMUAA-05M - USB 2.0, Male Plug to Male, 500 mm, 500mm, USB 2.0, Light Grey
305-20-397
CSMUAA-05M
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 500 mm Connector Gender A: Male Connector Gender B: Male Connector Type A: USB Connector Type B: USB Type A Jacket Colour: Light Grey Jacket Material: Polyvinyl Chloride Product Type: USB Cable Series: CSMUAA Standards/Approvals: RoHS|REACH|TSCA|California Proposition 65 USB Version: USB 2.0
Previous Article Number
711076
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 200 x 150 x 16 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
