UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 430RR10454-43
0RR10454-43 - UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43
305-03-981
0RR10454-43
Manufacturer:UPower
New to us
Image is for illustrative purposes only. Please refer to product description.
0RR10454-43 - UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43
305-03-981
0RR10454-43
Manufacturer:UPower
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Additional Safety Features: A Closure Type: Lace Up Colour: Black Gender: Men Midsole Material: Non-Metallic Product Type: Ankle Safety Boots Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: TERRANOVA Size EU: 43 Size UK: 9 Size US: 10 Slip Resistance Rating: SRC Sole Material: Polyurethane Standards/Approvals: EN ISO 20345:2011 Upper Material: Leather
Previous Article Number
696462
Additional information
Country of origin Tunisia (TN)
Manufacturer UPower
Gross weight (incl. package) 1650 Gram
Dimensions (incl. package) 340 x 250 x 140 MM
Customs number 6403.9100
UNSPSC (v5.03) 46181504
EAN 8033546198087
