Unmanaged 8 Port Network SwitchNoEKI-2728I-D
EKI-2728I-D - Unmanaged 8 Port Network SwitchNo
305-16-163
EKI-2728I-D
Manufacturer:Advantech
New to us
Image is for illustrative purposes only. Please refer to product description.
EKI-2728I-D - Unmanaged 8 Port Network SwitchNo
305-16-163
EKI-2728I-D
Manufacturer:Advantech
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 95 mm Desktop/Rack Mount: Rack Height: 140 mm Model Number: EKI-2728 Network Speed: 1000 Mbps Number of Ports: 8 Number of RJ-45 Ports: 8 Power Over Ethernet: No Product Type: Network Switch Standards/Approvals: CE|EN 61000 series|FCC Class A|IEC 60068|RoHS|UL 60950 Switch Type: Unmanaged Width: 3 mm
Previous Article Number
707461
Additional information
Country of origin China (CN)
Manufacturer Advantech
Gross weight (incl. package) 620 Gram
Dimensions (incl. package) 220 x 165 x 70 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701
