1923396 - Universal Signal Conditioner, Analogue, 3-Way IP20, 0 ... 20 mA / 4 ... 20 mA / 0 ... 10 V, Screw Terminal
Image is for illustrative purposes only. Please refer to product description.
1923396 - Universal Signal Conditioner, Analogue, 3-Way IP20, 0 ... 20 mA / 4 ... 20 mA / 0 ... 10 V, Screw Terminal
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO Isolating Signal Converter with Current and Voltage Inputs Looking for a way to transform analogue input and output signals? Use this RS PRO isolating signal converter to relay acceptable signals to devices and prevent power spikes and surges. A green LED indicator alerts you about possible problems so you can prevent damage to your equipment. The polyamide (PA) 6.6 housing is robust and durable so you can confidently use the product in different industrial environments. This converter complies with the Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only minimal amounts of any harmful materials. You can use the item for automotive, manufacturing and healthcare purposes. Features and Benefits - Input range of 0 to 10 V, 0 to 20 mA and 4 to 20 mA - Current and voltage input type - Maximum operating temperature of +60°C - Minimum operating temperature of -25°C - Operating temperature range of -25 to +60°C - Isolating signal converter module type - DIN rail mounting type - Output range of 0 to 10 V, 0 to 20 mA and 4 to 20 mA - Current and voltage output type - Analogue to analogue signal conditioner type - Special features of three-way isolation - Supply voltage of 24 V AC/DC - Screw termination


