1 min order
Universal Sealant For Threaded Pipe Connectors 50ml4207.050.B2.E517
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Seals most common threaded pipe connectors immediately against low pressure
- Suitable for pipes up to 3 inches in gas or sprinkler systems
Family Information
- The patented Ergo twist-open dispensing cap, exlusive to Kisling, ensures an absolutely accurate and neat bonding application.
- With no spills and no clogging of the nozzle it greatly reduces product waste.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Anaerobic thread sealants not only seal metallic threads, they also offer protection against distortion and corrosion
They are used in heating, cooling and sprinkler systems, used to carry fluids or gases
- Universally usable, PTFE-filled pipe sealant, medium strength with low friction coefficient
- Excellent media and heat resistance
- Fast curing
- Chemical Base is Diester of Methacrylic Acid
- Max. gap filling: 0.50 mm
Previous Article Number
333902
Additional information
Country of origin Switzerland (CH)
Manufacturer Ergo
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 50 x 50 x 120 MM
Customs number 3506.1000
UNSPSC (v5.03) 31201610
EAN 7610855420743